Eaton Z-EK Series Terminal Block for Use with Terminal Block
- RS Stock No.:
- 258-778
- Mfr. Part No.:
- 269525 Z-EK/25/K
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£14.91
(exc. VAT)
£17.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.91 | £1.491 |
*price indicative
- RS Stock No.:
- 258-778
- Mfr. Part No.:
- 269525 Z-EK/25/K
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Block | |
| Series | Z-EK | |
| For Use With | Terminal Block | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Block | ||
Series Z-EK | ||
For Use With Terminal Block | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Eaton Distribution parts product is a meticulously designed extension terminal offering an efficient solution for various applications. Its compact dimensions, including a length of 33 mm, a height of 17 mm, and a width of 14 mm, make it ideal for environments where space is at a premium. This product ensures reliable performance and compliance with stringent standards, as evidenced by its RoHS conform designation. Featuring a degree of protection rated at IP20, it effectively safeguards vital components against dust and direct contact, underscoring its commitment to safety and longevity. Constructed for optimal functionality and ease of use, this model stands out as a reliable choice for customers seeking quality and dependability in their electrical components.
Compact dimensions enable easy integration into space-constrained setups
RoHS compliance guarantees an environmentally friendly choice
IP20 rating provides essential protection against dust and contact
Designed for round conductor connections, facilitating versatile applications
Lightweight design enhances installation and handling convenience
Backed by Eaton's renowned reputation for quality and innovation
RoHS compliance guarantees an environmentally friendly choice
IP20 rating provides essential protection against dust and contact
Designed for round conductor connections, facilitating versatile applications
Lightweight design enhances installation and handling convenience
Backed by Eaton's renowned reputation for quality and innovation
Related links
- Eaton Z-EK Series Terminal Block for Use with Terminal Block
- Eaton Z-EK Series Terminal Block for Use with Terminal Block, 125A
- Eaton 1049 Series Width Clamp for Use with Busbar Z-SV
- Eaton 1131 Series Connection Clamp
- Eaton 1049 Series Extension Terminals for Use with Busbar Z-SV, 100A
- Eaton Z-LTS Terminal
- MH Connectors MHEE Series Zinc D Sub Backshell Strain Relief
- MH Connectors MHDM35 Series Zinc Angled D Sub Backshell Strain Relief
