Block POWER ADVANCED Primary-Switched Mode Power Supply DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 24V dc
- RS Stock No.:
- 266-410
- Mfr. Part No.:
- PCC-0124-200-2
- Brand:
- Block
Subtotal (1 unit)*
£143.49
(exc. VAT)
£172.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.49 |
*price indicative
- RS Stock No.:
- 266-410
- Mfr. Part No.:
- PCC-0124-200-2
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Series | POWER ADVANCED | |
| DC Input Voltage | 90 → 264V dc | |
| Type | Primary-Switched Mode Power Supply | |
| AC Input Voltage | 90 → 264V ac | |
| Electrical Phase | Single Phase | |
| AC or DC Input Voltage | ac, dc | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 20A | |
| Select all | ||
|---|---|---|
Brand Block | ||
Series POWER ADVANCED | ||
DC Input Voltage 90 → 264V dc | ||
Type Primary-Switched Mode Power Supply | ||
AC Input Voltage 90 → 264V ac | ||
Electrical Phase Single Phase | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 20A | ||
- COO (Country of Origin):
- DE
The Block Primary switched mode power supply is a single phase unit with stabilized and adjustable output voltage. It provides protection against transient mains overvoltage events, as well as shock and vibration, ensuring stable performance and durability in challenging conditions.
Rated input voltage 100 Vac to 240 Vac
Input voltage range 81 Vac to 264 Vac
Input voltage range 90 Vdc to 264 Vdc
Input voltage range 81 Vac to 264 Vac
Input voltage range 90 Vdc to 264 Vdc
Related links
- Block POWER ADVANCED Primary-Switched Mode Power Supply DIN Rail Power Supply dc Input, 24V dc
- Block PEL 230 Primary-Switched Mode Power Supply DIN Rail Power Supply 24.5V dc dc
- Block PC Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Phoenix Contact TRIO POWER Primary-Switched Mode Power Supply DIN Rail Power Supply 24V
- Block PM Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- MEAN WELL NDR Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- MEAN WELL MDR Switched Mode DIN Rail Power Supply 12V dc dc Output 10W
- MEAN WELL MDR Switched Mode DIN Rail Power Supply 24V dc dc Output 10W
