Block PEL 230 Primary-Switched Mode Power Supply DIN Rail Power Supply, 180 → 264V ac ac Input, 24.5V dc dc
- RS Stock No.:
- 266-406
- Mfr. Part No.:
- PEL-4124-013-01
- Brand:
- Block
Subtotal (1 unit)*
£145.20
(exc. VAT)
£174.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.20 |
*price indicative
- RS Stock No.:
- 266-406
- Mfr. Part No.:
- PEL-4124-013-01
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Series | PEL 230 | |
| AC Input Voltage | 180 → 264V ac | |
| Type | Primary-Switched Mode Power Supply | |
| Electrical Phase | Single Phase | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 180 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24.5V dc | |
| Output Current | 1.3A | |
| Select all | ||
|---|---|---|
Brand Block | ||
Series PEL 230 | ||
AC Input Voltage 180 → 264V ac | ||
Type Primary-Switched Mode Power Supply | ||
Electrical Phase Single Phase | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 180 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24.5V dc | ||
Output Current 1.3A | ||
- COO (Country of Origin):
- DE
The Block Buffered primary switched mode power supply is a single phase unit that combines a power supply with buffering in one housing. Its compact design and rail mounting allow for quick and easy installation in control cabinets and distribution boxes. The DC OK status is indicated by an LED.
Power supply unit with integrated UPS functionality
Complies with VDE-AE-N 4105 and TOR generator requirements
DC OK signalling through LED
Mounting on DIN rail
Complies with VDE-AE-N 4105 and TOR generator requirements
DC OK signalling through LED
Mounting on DIN rail
Related links
- Block PEL 230 Switched Mode DIN Rail Power Supply dc Input, 12V dc dc
- Block PEL 230 Switched Mode DIN Rail Power Supply dc Input, 18V dc dc
- Block POWER ADVANCED Primary-Switched Mode Power Supply DIN Rail Power Supply dc Input, 24V dc
- Block Switch Mode DIN Rail Panel Mount Power Supply ac Input 4A Output
- Phoenix Contact TRIO POWER Primary-Switched Mode Power Supply DIN Rail Power Supply 24V
- MEAN WELL SDR Switched Mode DIN Rail Power Supply 24V dc dc Output 960W
- MEAN WELL SDR Switched Mode DIN Rail Power Supply 48V dc dc Output 960W
- Block PEL Neo DIN Rail Power Supply 85 → 264 V ac ac 24V dc dc Output, 4A
