Block POWER ADVANCED Primary-Switched Mode Power Supply DIN Rail Power Supply, 90 → 264V ac ac, dc Input, 24V dc
- RS Stock No.:
- 266-408
- Mfr. Part No.:
- PCC-0124-100-2
- Brand:
- Block
Subtotal (1 unit)*
£94.66
(exc. VAT)
£113.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.66 |
*price indicative
- RS Stock No.:
- 266-408
- Mfr. Part No.:
- PCC-0124-100-2
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Series | POWER ADVANCED | |
| DC Input Voltage | 90 → 264V dc | |
| AC Input Voltage | 90 → 264V ac | |
| Type | Primary-Switched Mode Power Supply | |
| Electrical Phase | Single Phase | |
| AC or DC Input Voltage | ac, dc | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Block | ||
Series POWER ADVANCED | ||
DC Input Voltage 90 → 264V dc | ||
AC Input Voltage 90 → 264V ac | ||
Type Primary-Switched Mode Power Supply | ||
Electrical Phase Single Phase | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 10A | ||
- COO (Country of Origin):
- DE
The Block Primary switched mode power supply is a single phase unit with stabilized and adjustable output voltage. It offers protection against transient mains overvoltage events, as well as shock and vibration, ensuring reliable and secure operation in various environments.
Rated input voltage 100 Vac to 240 Vac
Input voltage range 81 Vac to 264 Vac
Input voltage range 90 Vdc to 264 Vdc
Input voltage range 81 Vac to 264 Vac
Input voltage range 90 Vdc to 264 Vdc
Related links
- Block POWER ADVANCED Primary-Switched Mode Power Supply DIN Rail Power Supply dc Input, 24V dc
- Block PEL 230 Primary-Switched Mode Power Supply DIN Rail Power Supply 24.5V dc dc
- Phoenix Contact TRIO POWER Primary-Switched Mode Power Supply DIN Rail Power Supply 24V
- Block PC Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- Block PM Switched Mode DIN Rail Power Supply dc Input, 24V dc dc
- MEAN WELL NDR Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- MEAN WELL MDR Switched Mode DIN Rail Power Supply 24V dc dc Output 10W
- RS PRO Switched Mode DIN Rail Power Supply 24V dc dc Output 30W
