Phoenix Contact ME-IO Blockbelt Series PCB Connector Accessory

Subtotal (1 pack of 50 units)*

£49.40

(exc. VAT)

£59.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.988£49.40

*price indicative

RS Stock No.:
230-1151
Mfr. Part No.:
1037100
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Accessory

Colour

Light Grey

Series

ME-IO Blockbelt

Standards/Approvals

Approvals EAC Ex, China RoHS Environmentally friendly use period: unlimited = EFUP-e, Flammability rating according to UL 94 V0, No hazardous substances above threshold values

COO (Country of Origin):
PL
The Phoenix Contact fastening clip is use for 6 PCB connectors. It enables the functional grouping of various connector plugs. It simplifies service and maintenance work. It provides fast mounting and removal of the clamps through a latch system.

It is RoHS compliant

It has snap in mounting type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy