Phoenix Contact Upper Housing Part Enclosure Type 1026 Series , 72.26 x 22.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 518-455
- Mfr. Part No.:
- 1026270
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£20.20
(exc. VAT)
£24.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.20 | £2.02 |
*price indicative
- RS Stock No.:
- 518-455
- Mfr. Part No.:
- 1026270
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 72.26mm | |
| Dimensions | 72.26 x 22.6 x 36.95mm | |
| Series | 1026 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 72.26mm | ||
Dimensions 72.26 x 22.6 x 36.95mm | ||
Series 1026 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact DIN rail housing's upper housing part features a tall design without any connection opening, providing a streamlined and compact solution for housing electronic components. It has dimensions of 22.6 mm in width, 75.26 mm in height, and 36.95 mm in depth, and comes in a black color. This design is ideal for applications where space is limited and no direct connections are needed on the upper part of the housing.
IP20 rated
Made of ABS-PC
Made of ABS-PC
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1025 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1029 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
