Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 90.1 x 75.27 x 36.95mm, ABS, Polycarbonate DIN Rail

Subtotal (1 pack of 10 units)*

£20.53

(exc. VAT)

£24.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£20.53£2.053

*price indicative

RS Stock No.:
512-422
Mfr. Part No.:
1069938
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Upper Housing Part

Body Material

ABS, Polycarbonate

DIN Rail Type

DIN Rail

Length

90.1mm

Dimensions

90.1 x 75.27 x 36.95mm

Series

1069

COO (Country of Origin):
IN
The Phoenix Contact Upper Housing Part is designed for DIN rail applications, combining versatility and functionality in a tall design. This innovative housing part features connection openings on both sides, allowing for efficient integration of various PCB layouts. Constructed from high-quality ABS-PC material, it ensures durability and resilience, making it suitable for a wide range of industrial environments. With precise dimensions, including a width of 90.1 mm and height of 75.27 mm, it fits seamlessly into standard setups. This product not only meets high safety standards with a flammability rating of UL 94 V0 but also offers flexibility for device attachment, thus accommodating numerous connectivity technologies. Ideal for developers seeking a reliable and adaptable solution for their device needs, the EH 90-C series stands out in the market.

Offers DIN rail or panel mounting options for customised setups
Facilitates easy design in with its adaptable housing form factor
Provides flexibility for various PCB orientations to suit different applications
Includes multiple cover versions for tailored PCB connections
Accommodates a variety of PCB connection technologies for operational efficiency
Features untreated surface characteristics for a fresh appearance
Supports a wide temperature range ensuring performance in diverse environments

Related links