Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 75 x 36.95 x 35.1mm, ABS, Polycarbonate DIN Rail

Subtotal (1 unit)*

£1.79

(exc. VAT)

£2.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.79

*price indicative

RS Stock No.:
519-531
Mfr. Part No.:
1069978
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

Upper Housing Part

Body Material

ABS, Polycarbonate

DIN Rail Type

DIN Rail

Length

75mm

Dimensions

75 x 36.95 x 35.1mm

Series

1069

COO (Country of Origin):
IN
The Phoenix Contact Upper Housing Part is specifically designed for DIN rail applications. Constructed with a tall design, this housing part offers exceptional versatility for device attachment, featuring connection openings on one side for straightforward integration. Its lightweight yet sturdy composition ensures reliable performance, while the light grey colour adds an aesthetic appeal suitable for various environments. Engineered to accommodate an array of PCB connection technologies, this product allows for flexible design options catering to unique project requirements. With a focus on ease of use and adaptability, the EH series ensures that integrating essential electronic components into your setups is both efficient and effective.

DIN rail mounting facilitates quick installation
Variable form factor supports diverse application needs
Compatible with PCBs in various orientations
Offers multiple cover versions for flexible configurations
Accommodates a wide range of PCB connection technologies
Constructed with durable ABS PC material for longevity
Flammability rating enhances safety during operation
Lightweight design simplifies handling and reduces installation effort
IP20 protection ensures reliability in typical operational environments
Thermal stability ensures performance over varying temperatures

Related links