Phoenix Contact Upper Housing Part Enclosure Type 1071 Series , 75 x 36.95 x 52.6mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 519-537
- Mfr. Part No.:
- 1071101
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.22
(exc. VAT)
£2.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.22 |
*price indicative
- RS Stock No.:
- 519-537
- Mfr. Part No.:
- 1071101
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 75mm | |
| Dimensions | 75 x 36.95 x 52.6mm | |
| Series | 1071 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 75mm | ||
Dimensions 75 x 36.95 x 52.6mm | ||
Series 1071 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper housing part is ingeniously designed to accommodate various PCB configurations, offering exceptional versatility for industrial applications. With a tall design and dual connection openings, this DIN rail housing seamlessly integrates into diverse setups, allowing for quick installation and reliable performance. Crafted from a durable ABS-PC material, it maintains structural integrity while providing a sleek black finish, which is similar to RAL 9005. This product not only meets stringent environmental standards but also promises enhanced functionality through its thoughtful design, making it an indispensable choice for professionals seeking efficiency and reliability in their projects.
Designed for easy installation on DIN rails or panels.
Accommodates PCBs in horizontal, frontal, and orthogonal orientations.
Offers a wide variety of cover options to suit diverse connection needs.
Provides flexibility in device design with various PCB connection technologies.
Built to withstand a broad range of operating temperatures.
Accommodates PCBs in horizontal, frontal, and orthogonal orientations.
Offers a wide variety of cover options to suit diverse connection needs.
Provides flexibility in device design with various PCB connection technologies.
Built to withstand a broad range of operating temperatures.
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Mounting Base Housing Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Mounting Base Housing Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1025 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
