Hirschmann, GDME 3 Pole M3 Solenoid Valve Connector, 43650, 16A, 400V ac IP65, Central Nut
- RS Stock No.:
- 226-4391
- Mfr. Part No.:
- 933029100 GDME 2011 black
- Brand:
- Hirschmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-4391
- Mfr. Part No.:
- 933029100 GDME 2011 black
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Solenoid Valve Connector | |
| Number of Contacts | 3 | |
| Current | 16A | |
| Mount Type | Central Nut | |
| Connector Size | M3 | |
| Voltage | 400V ac | |
| IP Rating | IP65 | |
| Termination Type | Screw | |
| DIN Number | 43650 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | GDME | |
| Pole Format | 2P+E | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Solenoid Valve Connector | ||
Number of Contacts 3 | ||
Current 16A | ||
Mount Type Central Nut | ||
Connector Size M3 | ||
Voltage 400V ac | ||
IP Rating IP65 | ||
Termination Type Screw | ||
DIN Number 43650 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series GDME | ||
Pole Format 2P+E | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- HU
Belden Hirschmann Solenoid Valve Connector, PG11 Cable Gland, Screw Termination - GDME Series - 933029100 GDME 2011 black
Attach solenoid valves to your pneumatic and hydraulic equipment with this Belden Hirschmann connector. With a 2P+E configuration, it's designed for use in two-phase electrical circuits. PA housing provides impact resistance and insulation to protect you from electric shocks, ensuring safe operation. The connector has an angled design, which is useful for installation in setups with limited space.
Features & Benefits
• 16A current rating makes it suitable for high-current appliances
• Wide operating temperature range of -25°C to +85°C for use in demanding conditions
• Compatible with wire diameters ranging from 4.5 to 11mm for versatility
• Comes with a central screw for secure mounting
Applications
• Machine building
• Gas plants
• Conveyor systems
What's the operating voltage of this connector?
This unit has an operating voltage of 230V on DC circuits and 400V on AC networks, for wide compatibility with standard equipment.
Note
Suitable gasket to provide IP65 sealing, RS stock number 156-4729. Supplied in bags of 10
Approvals
UL recognised component, CSA certified, VDE
Standards
DIN 43650-A
Related links
- Hirschmann 43650 400V ac IP65, Central Nut
- Hirschmann 43650 400V ac IP65, Screw Female
- Hirschmann GDME 2011 2+PE DIN 43650 DIN 43650 Solenoid Connector Female, 250V Voltage
- Hirschmann 2P+E DIN 43650 A Solenoid Valve Connector Central Nut 16A IP65
- Hirschmann GDM 2P+E DIN 43650 A Heavy Duty Power Connector, 250V Voltage
- Hirschmann GDME DIN 43650 Solenoid Connector Female 230V dc Voltage
- Hirschmann Silver Screw with Knurled Head for use with GDME
- Hirschmann GDME DIN 43650 Solenoid Connector, 230V dc Voltage
