Hirschmann, GDME 3 Pole M3 Solenoid Valve Connector, 43650, 16A, 400V ac IP65, Central Nut

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
156-4779
Mfr. Part No.:
933029100 GDME 2011 black
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Product Type

Solenoid Valve Connector

Number of Contacts

3

Current

16A

Mount Type

Central Nut

Connector Size

M3

Voltage

400V ac

IP Rating

IP65

Termination Type

Screw

Contact Gender

Female

Maximum Operating Temperature

85°C

DIN Number

43650

Series

GDME

Standards/Approvals

No

Housing Material

Polyamide

Pole Format

2P+E

RoHS Status: Exempt

COO (Country of Origin):
CZ

Belden Hirschmann Solenoid Valve Connector, PA Housing, 16A Current Rating - GDME Series - 933029100 GDME 2011 black


Keep your flow monitor in close communication with your data network using this solenoid valve connector from Belden Hirschmann. It makes a dependable connection, so helps to keep processes up and running. With a tough PA housing that resists wear and corrosion, the unit's built for the long haul in harsh settings. Strain relief minimises the risk of your cable being tugged or twisted out of the connector.

Features & Benefits


• Broad operating temperature range between -25ºC and +85ºC for compatibility with extreme locations

• IP65-rated connection with seals is dust-tight and protected against water jets from any direction

• Screw terminals hold wires securely and call for minimal maintenance

Applications


• Automotive manufacturing

• Food and beverage industries

• Oil refineries

• Breweries

Is this solenoid valve connector flame-retardant?


Yes. For safety, the unit is flame-retardant, meaning it only burns for a brief period in the event of a fire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy