Hirschmann, G 4 Pole Straight DIN Connector, DIN EN 61984, 10A, 250V IP65, PCB Male
- RS Stock No.:
- 527-440
- Distrelec Article No.:
- 302-13-561
- Mfr. Part No.:
- 932840100
- Brand:
- Hirschmann
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
£1.24
(exc. VAT)
£1.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Saving |
|---|---|---|
| 1 - 9 | £1.24 | - |
| 10 + | £1.14 | 8% |
*price indicative
- RS Stock No.:
- 527-440
- Distrelec Article No.:
- 302-13-561
- Mfr. Part No.:
- 932840100
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Contacts | 4 | |
| Product Type | DIN Connector | |
| Mount Type | PCB | |
| Current | 10A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| DIN Number | DIN EN 61984 | |
| Contact Gender | Male | |
| Series | G | |
| Standards/Approvals | RoHS | |
| Contact Plating | Copper | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Contacts 4 | ||
Product Type DIN Connector | ||
Mount Type PCB | ||
Current 10A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
DIN Number DIN EN 61984 | ||
Contact Gender Male | ||
Series G | ||
Standards/Approvals RoHS | ||
Contact Plating Copper | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- CZ
The Hirschmann Power Receptacle Connector designed for industrial applications. It features a rear PCB mount design operates at 230 V AC/DC with a rated current of 10 A. Its durable black body ensures reliable performance in demanding environments, and it complies with RoHS standards for safety and environmental compliance.
Male connector
Number of Pins 3+PE
Black colour
IP65 Protection
RoHS compliant
Related links
- Hirschmann DIN EN 61984 50 V ac PCB Male
- Hirschmann DIN EN 61984 250 V ac Screw Female
- Hirschmann DIN EN 61984 50 V ac Screw Female
- Hirschmann DIN EN 61984 50V IP65, Cable Male
- Lapp DIN EN 61984 630V IP68, Cable Male
- binder 6A Panel Male
- Hirschmann 10A 250V dc
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Male
