Hirschmann, G Series IP65 Grey PCB Mount 3+PE Power Connector Plug, Rated At 10A, 250 V ac/dc
- RS Stock No.:
- 281-9737
- Distrelec Article No.:
- 302-13-556
- Mfr. Part No.:
- 931700106
- Brand:
- Hirschmann
Subtotal (1 unit)*
£1.44
(exc. VAT)
£1.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 181 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.44 |
*price indicative
- RS Stock No.:
- 281-9737
- Distrelec Article No.:
- 302-13-556
- Mfr. Part No.:
- 931700106
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Current Rating | 10A | |
| Plug/Socket | Plug | |
| Pole Format | 3+PE | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | PCB Mount | |
| Body Orientation | Straight | |
| IP Rating | IP65 | |
| Series | G Series | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Current Rating 10A | ||
Plug/Socket Plug | ||
Pole Format 3+PE | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
IP Rating IP65 | ||
Series G Series | ||
Colour Grey | ||
The Hirschmann G-series power receptacle connector is a rear PCB mount male connector.
Contact base material CuZn
Flammability class UL 94 HB
Flammability class UL 94 HB
Related links
- Hirschmann Rated At 10A, 50 V ac/dc
- Hirschmann Rated At 6A, 250 V ac/dc
- Hirschmann G Series 250 V Voltage
- Hirschmann Rated At 6A, 50 V ac/dc
- Hirschmann DIN EN 61984 50 V ac/dc IP65 Screw
- Hirschmann DIN EN 61984 50 V ac/dc IP65 PCB Mount
- Hirschmann DIN EN 61984 250 V ac/dc IP65 Screw
- Hirschmann Rated At 16A, 400 V
