Hirschmann, G Series IP65 Grey PCB Mount 3+PE Power Connector Plug, Rated At 10A, 50 V ac/dc

Subtotal (1 unit)*

£1.42

(exc. VAT)

£1.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.42

*price indicative

RS Stock No.:
281-9739
Distrelec Article No.:
302-85-232
Mfr. Part No.:
931807106
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Current Rating

10A

Plug/Socket

Plug

Pole Format

3+PE

Voltage Rating

50 V ac/dc

Mounting Type

PCB Mount

Body Orientation

Straight

IP Rating

IP65

Series

G Series

Colour

Grey

The Hirschmann G-series power receptacle connector is a rear PCB mount male connector.

Contact base material CuZn
Flammability class UL 94 HB

Related links