Hirschmann, GSSNR 3 Pole Straight DIN Connector, DIN 43650, 6A, 230V IP65, Cable Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.99

(exc. VAT)

£1.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.99
10 - 24£0.89
25 +£0.82

*price indicative

RS Stock No.:
476-020
Distrelec Article No.:
302-13-600
Mfr. Part No.:
933113100
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Number of Contacts

3

Product Type

DIN Connector

Mount Type

Cable

Current

6A

Connector Gender

Male

Shield Type

Unshielded

Orientation

Straight

Voltage

230V

IP Rating

IP65

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

DIN Number

DIN 43650

Maximum Operating Temperature

125°C

Standards/Approvals

SEV, UL 1977, VDE, cURus 1977, RoHS, CSA

Series

GSSNR

Contact Plating

Copper over Tin

Contact Material

Copper Zinc Alloy

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Hirschmann Valve connector plug with 3 contacts supports 230 V and 6 A with a maximum conductor diameter of 0.75 mm featuring a straight body orientation and zinc copper contact material.

Termination Type Screw

Mounting Type Cable Mount

Fastening Type Central Nut

Protection Rating IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy