L-Com, MD44 4 Pole Din, Female

Bulk discount available

Subtotal (1 unit)*

£13.93

(exc. VAT)

£16.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.93
10 +£12.78

*price indicative

RS Stock No.:
297-580
Mfr. Part No.:
MD44FF
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Number of Contacts

4

Gender

Female

Body Orientation

Straight

Series

MD44

COO (Country of Origin):
TW
The L-Com cutting edge cable adaptor designed to offer seamless connectivity and robust performance for various applications. Its innovative design features a D flat and rectangular slot that are meticulously aligned, ensuring a reliable and straightforward installation process. Built with precision in mind, this adaptor boasts excellent dimensional tolerances, making it suitable for both casual and professional use.

Crafted from high quality materials that guarantee longevity
Designed with straight through wiring for dependable transmission
Offers dimensional tolerances that exceed industry standards
Equipped with provisions for easy integration into existing systems
Ideal for both commercial and industrial environments

Related links