L-Com, MD66 6 Pole Straight DIN Connector, 4 Female
- RS Stock No.:
- 297-159
- Mfr. Part No.:
- MD66FF
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.67
(exc. VAT)
£20.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 10 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.67 |
| 10 + | £15.27 |
*price indicative
- RS Stock No.:
- 297-159
- Mfr. Part No.:
- MD66FF
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 6 | |
| Product Type | DIN Connector | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Gender | Female | |
| DIN Number | 4 | |
| Series | MD66 | |
| Standards/Approvals | No | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 6 | ||
Product Type DIN Connector | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Gender Female | ||
DIN Number 4 | ||
Series MD66 | ||
Standards/Approvals No | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- TW
The L-Com adaptor is designed for high performance in various applications, boasting robust construction tailored for durability and reliability. The design incorporates a D flat and rectangular slot, ensuring precision fitment while facilitating straightforward wiring. Crafted for seamless integration, this unit demonstrates versatility and functionality, making it ideal for both professional and home use.
Offers enhanced connection reliability with its high quality materials
Designed for easy installation promoting user friendly experiences
Built with a nickel plated finish for added protection against wear and tear
Includes essential hardware saving time and effort during setup
Related links
- L-Com 4 Female
- Hirschmann DIN EN 61984 50V IP65, Cable Male
- Deltron Connectors 1A Cable Male
- Switchcraft Panel Mount Female
- RS PRO 6 Pole Straight M16 DIN Connector 100V IP40 Cable Female
- RS PRO 6 Pole Straight Standard DIN Connector 250V IP40 Cable Female
- RS PRO 6 Pole Straight Standard DIN Connector 100V IP40 Panel Mount Female
- RS PRO 6 Pole Straight Standard DIN Connector 250V IP40 Panel Mount Female
