Molex 1210 2 Form A DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- RS Stock No.:
- 508-808
- Mfr. Part No.:
- 1210640570
- Brand:
- Molex
Subtotal (1 pack of 40 units)*
£159.13
(exc. VAT)
£190.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.13 | £3.978 |
*price indicative
- RS Stock No.:
- 508-808
- Mfr. Part No.:
- 1210640570
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2 | |
| Product Type | DIN 43650 Solenoid Connector | |
| DIN 43650 Type | Form A | |
| Voltage | 24V | |
| Current | 16A | |
| Cable Diameter Range | 6.00-8.00 mm | |
| Contact Plating | Silver | |
| Indicator Light | Yes | |
| Contact Material | Brass | |
| Series | 1210 | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2 | ||
Product Type DIN 43650 Solenoid Connector | ||
DIN 43650 Type Form A | ||
Voltage 24V | ||
Current 16A | ||
Cable Diameter Range 6.00-8.00 mm | ||
Contact Plating Silver | ||
Indicator Light Yes | ||
Contact Material Brass | ||
Series 1210 | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex DIN Valve is a robust and versatile connector designed for demanding environments. Engineered specifically for circular industrial applications, it features a Compact design that allows for ease of integration into various systems. With an impressive IP65 rating, this connector ensures exceptional protection against dust and water ingress, making it Ideal for outdoor and industrial use. It boasts a 90° angle orientation which facilitates installation in tight spaces, while its Durable construction including a polypropylene body and brass contacts ensures longevity and reliability. Furthermore, the intrinsic LED diagnostics provide clear operational feedback, enhancing user experience and system maintenance. This connector is perfectly suited for applications requiring reliable performance and stringent environmental compliance.
IP65 rating guarantees protection against dust and water ingress
Compact size optimises installation in space-constrained environments
Integrated LED diagnostics provide real-time operational visibility
Robust construction using high-quality materials ensures durability
Designed for field attachment, offering versatility in various applications
Supports a wide cable diameter range for flexible connectivity options
Temperature range from -40°C to +90°C accommodates diverse operational conditions
Related links
- Molex 121037 2 Form B Solenoid Connector Indicator Light, 24V Voltage
- Molex 121064 2 Form B Solenoid Connector Indicator Light, 24V Voltage
- Molex 121210 2 Form C Solenoid Connector Indicator Light, 24V Voltage
- Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 24V Voltage
- Molex 1212 2 Form A DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- Molex 121208 2 Form B Solenoid Connector Indicator Light, 24V Voltage
- Molex 1210 2 DIN 43650 Solenoid Connector Indicator Light
- Molex 121207 2 Form A Solenoid Connector Indicator Light, 24V Voltage
