Molex 1210 2 DIN 43650 Solenoid Connector Indicator Light
- RS Stock No.:
- 467-254
- Distrelec Article No.:
- 304-56-952
- Mfr. Part No.:
- 1210640664
- Brand:
- Molex
Subtotal (1 pack of 40 units)*
£177.84
(exc. VAT)
£213.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.84 | £4.446 |
*price indicative
- RS Stock No.:
- 467-254
- Distrelec Article No.:
- 304-56-952
- Mfr. Part No.:
- 1210640664
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2 | |
| Product Type | DIN 43650 Solenoid Connector | |
| Indicator Light | Yes | |
| Series | 1210 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2 | ||
Product Type DIN 43650 Solenoid Connector | ||
Indicator Light Yes | ||
Series 1210 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
The TE Connectivity Exceptional Connector exemplifies cutting-edge engineering and superior quality within its class. Crafted for durability and compliance, this item meets rigorous environmental standards, ensuring reliable performance across various applications. Designed to thrive in demanding environments, this offering enhances operational efficiency while promoting sustainable practices. Its advanced composition facilitates easy integration into existing systems, making it an ideal choice for engineers seeking dependable solutions.
Meets China RoHS and EU RoHS compliance standards
Demonstrates low-halogen status for enhanced safety
Incorporates REACH SVHC guidelines to ensure regulatory adherence
Backed by multiple industry compliance documents for quality assurance
Supported by various compliance statements from recognised authorities
Engineered for optimal durability in challenging product environments
Related links
- Molex 1210 2 DIN 43650 Solenoid Connector
- Molex 1210 2 Form A DIN 43650 Solenoid Connector Indicator Light, 24 V Voltage
- Molex 121064 2 DIN 43650 A DIN 43650 Solenoid Connector Indicator Light
- Molex 121208 2 DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 230 V Voltage
- Molex 121207 2 DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 115 Voltage
- Molex 121207 2 DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 24 V Voltage
- Molex 121207 2 DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 24 Voltage
- Molex 121207 2 DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 115 V Voltage
