Molex 121037 2 Form A DIN 43650 Solenoid Connector Male Indicator Light, 24V Voltage

Subtotal (1 bag of 8 units)*

£144.48

(exc. VAT)

£173.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£144.48£18.06

*price indicative

RS Stock No.:
471-880
Distrelec Article No.:
304-61-964
Mfr. Part No.:
1210370035
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

DIN 43650 Solenoid Connector

Pole Format

2

DIN 43650 Type

Form A

Current

5A

Voltage

24V

Contact Plating

Silver

Connector Gender

Male

Indicator Light

Yes

Contact Material

Brass

Colour

Black

Series

121037

Contact Gender

Male

IP Rating

IP65, IP67

Standards/Approvals

EU RoHS, REACH SVHC, IEC-62474

COO (Country of Origin):
PL
The TE Connectivity mPm DIN Valve Connector represents a premier solution for industrial applications, ensuring reliable connectivity in challenging environments. Designed with an emphasis on performance and longevity, this connector features a robust construction that caters to both electrical and mechanical requirements. Its innovative design includes an external threading coupled with a field-attachable type, making installation and maintenance straightforward. The inclusion of diagnostics and LED indicators enhances operational efficiency, providing real-time feedback on system performance. With its IP65 and IP67 ratings, it effectively resists dust and water ingress, assuring optimal functionality even in demanding conditions. This connector is a vital component in circular industrial applications, easily integrating into your existing systems while promoting a seamless connection experience.

External threading allows for easy and secure connections

IP65 and IP67 ratings ensure protection against dust and water

Field-attachable design simplifies installation and maintenance

2 poles plus ground configuration enhances safety

Robust construction supports reliable performance under varying environmental conditions

Integrated diagnostics with LED indicators provide instant feedback on functionality

Polypropylene body material contributes to lightweight durability

Related links