Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-682
- Mfr. Part No.:
- 7000-18081-6261000
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£20.36
(exc. VAT)
£24.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.36 |
| 10 + | £18.74 |
*price indicative
- RS Stock No.:
- 491-682
- Mfr. Part No.:
- 7000-18081-6261000
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug A-18mm with cable features Form A (18 mm) and operates within a range of 0...230 V AC/DC. It is without components and offers flexibility with further cable lengths available upon request. The plastic housing provides good resistance to chemicals and oils, and it is important to individually test the resistance to aggressive media based on your specific application.
Color housing black
Coating of fitting galvanized
Material screw connection Steel
Coating of fitting galvanized
Material screw connection Steel
Related links
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited DIN 43650 Connector
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
