Murrelektronik Limited Solenoid Connector

Bulk discount available

Subtotal (1 unit)*

£21.40

(exc. VAT)

£25.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£21.40
10 +£19.69

*price indicative

RS Stock No.:
491-704
Mfr. Part No.:
7000-11021-6261000
Brand:
Murrelektronik Limited
COO (Country of Origin):
CZ
The Murrelektronik Limited MSUD valve plug BI-11mm with cable MSUD, Form BI (11 mm), supports 24 V AC ±20% and DC ±25%. It features LED and suppression functionality. Further cable lengths are available upon request. The plastic housings are designed with good resistance against chemicals and oils, offering durability in challenging conditions. The resistance to aggressive media should be individually tested for your specific application.

Color housing black
Coating locking galvanized
Coating of fitting galvanized
Material gasket PUR
Locking material Steel
Material screw connection Steel

Related links