Murrelektronik Limited Solenoid Connector

Bulk discount available

Subtotal (1 unit)*

£16.14

(exc. VAT)

£19.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£16.14
10 +£14.85

*price indicative

RS Stock No.:
491-676
Mfr. Part No.:
7000-11081-2161000
Brand:
Murrelektronik Limited
COO (Country of Origin):
CZ
The Murrelektronik Limited MSUD valve plug BI-11mm 180° with cable MSUD Form BI 11 mm operates with 24 V AC ±20% / DC ±25% and includes LED and suppression. It features PE opposite cable entry at 180°, with the contact carrier turned to 180°. Further cable lengths are available upon request. The plastic housings provide good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.

Color housing black
Coating locking galvanized
Coating of fitting galvanized
Material gasket PUR
Locking material Steel
Material screw connection Steel

Related links