Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-681
- Mfr. Part No.:
- 7000-18001-2161000
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£15.86
(exc. VAT)
£19.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.86 |
| 10 + | £14.60 |
*price indicative
- RS Stock No.:
- 491-681
- Mfr. Part No.:
- 7000-18001-2161000
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug A-18mm with cable is a field-wireable valve plug featuring Form A (18 mm). It operates at 24 V AC/DC ±25% and includes an LED. Further cable lengths are available upon request. The plug is housed in plastic material, offering good resistance to chemicals and oils. It is recommended to individually test the resistance to aggressive media for your specific application.
Color housing black
Coating locking galvanized
Coating of fitting galvanized
Locking material Steel
Material screw connection Steel
Coating locking galvanized
Coating of fitting galvanized
Locking material Steel
Material screw connection Steel
Related links
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited MSUD 24 V ac Voltage
- Murrelektronik Limited DIN 43650 Connector
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
