Murrelektronik Limited Solenoid Connector
- RS Stock No.:
- 491-657
- Mfr. Part No.:
- 7000-18081-6160100
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
£7.93
(exc. VAT)
£9.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.93 |
| 10 - 24 | £7.29 |
| 25 + | £6.58 |
*price indicative
- RS Stock No.:
- 491-657
- Mfr. Part No.:
- 7000-18081-6160100
- Brand:
- Murrelektronik Limited
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CZ
The Murrelektronik Limited MSUD valve plug A-18mm with cable MSUD Form A 18 mm operates with 0 to 230 V AC and DC and is free of components. Further cable lengths are available upon request. The plastic housings offer good resistance to chemicals and oils, and the resistance to aggressive media should be individually tested for your application.
Color housing black
Coating of fitting galvanized
Material screw connection Steel
Coating of fitting galvanized
Material screw connection Steel
Related links
- Murrelektronik Limited Solenoid Connector
- Murrelektronik Limited MSUD Solenoid Connector, 230 V Voltage
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
