Lumberg Automation VAD 2+PE Solenoid Valve Connector Male Indicator Light, 32V Voltage
- RS Stock No.:
- 329-842
- Distrelec Article No.:
- 301-48-316
- Mfr. Part No.:
- VAD 1A-1-3-M12-5
- Brand:
- Lumberg Automation
Bulk discount available
Subtotal (1 unit)*
£6.16
(exc. VAT)
£7.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.16 |
| 10 - 24 | £5.66 |
| 25 + | £5.05 |
*price indicative
- RS Stock No.:
- 329-842
- Distrelec Article No.:
- 301-48-316
- Mfr. Part No.:
- VAD 1A-1-3-M12-5
- Brand:
- Lumberg Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Pole Format | 2+PE | |
| Product Type | Solenoid Valve Connector | |
| Current | 4A | |
| Voltage | 32V | |
| Indicator Light | Yes | |
| Contact Plating | Gold over Tin | |
| Connector Gender | Male | |
| Colour | Black | |
| Series | VAD | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Pole Format 2+PE | ||
Product Type Solenoid Valve Connector | ||
Current 4A | ||
Voltage 32V | ||
Indicator Light Yes | ||
Contact Plating Gold over Tin | ||
Connector Gender Male | ||
Colour Black | ||
Series VAD | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 175301-803 | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Valve Adaptor is designed in compliance with DIN EN 175301-803, form A standards. It features an LED function indicator, varistor voltage protection, and a connected protective earth. It is built to withstand challenging environmental conditions with oil and vibration resistance. Its compact, black translucent housing ensures durability and ease of use in industrial applications.
M12 Male Connector
2 poles plus PE
IP67 protection
Related links
- Lumberg Automation Female 35 way DIN 43650 Form A, Right Angle to Male 4 way Straight Sensor Actuator Cable
- Hirschmann GDS 207 2+PE Solenoid Connector Female, 250 V Voltage
- Murrelektronik Limited SVS Eco 2+PE Solenoid Valve Cable Plug, 24 V Voltage
- Murrelektronik Limited SVS 2+PE Solenoid Valve Cable Plug, 230 V Voltage
- Hirschmann GM 209 NJ 2+PE Solenoid Connector Female, 250 V Voltage
- Murrelektronik Limited SVS Eco 2+PE Solenoid Valve Cable Plug, 250 V Voltage
- Murrelektronik Limited 2+PE DIN 43650 C DIN 43650 Solenoid Connector Male Indicator Light, 250 V Voltage
- Murrelektronik Limited Form A 2+PE DIN 43650 A DIN 43650 Solenoid Connector Male Indicator Light, 230 V Voltage
