TE Connectivity, DIPLOMATE Straight 28 Way, Socket Slotted Pin Pin DIL Socket
- RS Stock No.:
- 479-470
- Distrelec Article No.:
- 304-49-432
- Mfr. Part No.:
- 1825376-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-470
- Distrelec Article No.:
- 304-49-432
- Mfr. Part No.:
- 1825376-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | DIL Socket | |
| Number of Contacts | 28 | |
| Mount Type | Socket | |
| Pin Type | Slotted Pin | |
| Contact Plating | Gold over Tin | |
| Orientation | Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | |
| Series | DIPLOMATE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type DIL Socket | ||
Number of Contacts 28 | ||
Mount Type Socket | ||
Pin Type Slotted Pin | ||
Contact Plating Gold over Tin | ||
Orientation Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | ||
Series DIPLOMATE | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector socket is designed for efficiency and reliability in various applications. Constructed with a keen focus on performance, this part offers a robust solution for connectivity needs in electronic assemblies. Its low-profile design allows for seamless integration into compact circuits, enhancing space utilisation while ensuring superior contact integrity. With compliance to stringent international standards and regulations, this product excels in environments where safety and quality are paramount. Its high solder process capability further ensures effective thermal performance, making it an ideal choice for professional and industrial usage.
Designed for low-profile applications to enhance circuit space utilisation
Constructed to meet industry standards for reliability and performance
Features a high solder process capability, accommodating temperatures up to 265°C
Meets compliance with both EU RoHS and ELV directives, ensuring environmental responsibility
Contains halogen materials suitable for various electronic applications
Offers detailed product compliance information for better regulatory alignment
Showcases a versatile design suitable for a range of electronic assemblies
Related links
- TE Connectivity Socket Slotted Pin Pin DIL Socket
- TE Connectivity Through Hole Turned Pin Open Frame DIL Socket, 3A
- Samtec Through Hole Standard Pin DIL Socket, 1A
- TE Connectivity 2.54 mm Pitch Straight 28 Way 1A
- Samtec PCB Standard Pin DIL Socket, 1A
- TE Connectivity 28 Way Through Hole Transistor IC Socket
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- ASSMANN WSW 2.54 mm Pitch Vertical 28 Way 3A
