TE Connectivity, DIPLOMATE 0.3 mm Pitch Straight 8 Way, Socket Slotted Pin Pin DIL Socket

Subtotal (1 tube of 80 units)*

£149.77

(exc. VAT)

£179.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£149.77£1.872

*price indicative

RS Stock No.:
479-452
Distrelec Article No.:
304-49-431
Mfr. Part No.:
1814640-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

DIL Socket

Mount Type

Socket

Pin Type

Slotted Pin

Pitch

0.3mm

Row Width

7.62mm

Contact Plating

Tin

Orientation

Straight

Maximum Operating Temperature

260°C

Standards/Approvals

REACH, RoHS, ELV

Series

DIPLOMATE

COO (Country of Origin):
CH
The TE Connectivity connector is designed for seamless integration in various electronic applications. Built to meet stringent RoHS compliance standards, this connector offers reliability while ensuring environmental safety. Its low halogen composition further enhances its appeal for eco-conscious manufacturing. The precision engineering behind this product ensures robust performance even in challenging conditions. Ideal for use in board-to-board and card edge connections, this connector excels in delivering optimal electrical performance, making it a trusted choice for engineering professionals.

Designed to accommodate 0.3 pitch for enhanced connectivity

Low halogen materials contribute to a reduced environmental footprint

Built for reflow solder capability up to 260°C

Compliant with EU RoHS and ELV directives ensuring market accessibility

Deemed suitable for various applications in the AMP-METRIMATE series

Provides exceptional reliability and durability in demanding environments

Offers compatibility with multiple connector types including PCB headers and receptacles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy