RS PRO, Type T Probe Wired RS 1710 Digital Thermometer, 1 Input(s), -70 °C Max, -20 °C→+100 °C: ±0.1 K ±1 digit
- RS Stock No.:
- 205-0972
- Brand:
- RS PRO
Subtotal (1 unit)*
£207.85
(exc. VAT)
£249.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 73 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.85 |
*price indicative
- RS Stock No.:
- 205-0972
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | -70°C | |
| Model Number | RS 1710 | |
| Probe Type | Type T | |
| Thermometer Type | Wired | |
| Number of Temperature Inputs | 1 | |
| Data Storage | No | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 5000h | |
| Standards/Approvals | CE | |
| Length | 54mm | |
| Weight | 130g | |
| Width | 28mm | |
| Hazardous Area Certification | No | |
| Height | 108mm | |
| Temperature Scale | Centigrade | |
| Minimum/Maximum Recordings | Yes | |
| Application | HVAC, Industrial | |
| Calibrated | RSCAL | |
| Intrinsically Safe | No | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement -70°C | ||
Model Number RS 1710 | ||
Probe Type Type T | ||
Thermometer Type Wired | ||
Number of Temperature Inputs 1 | ||
Data Storage No | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 5000h | ||
Standards/Approvals CE | ||
Length 54mm | ||
Weight 130g | ||
Width 28mm | ||
Hazardous Area Certification No | ||
Height 108mm | ||
Temperature Scale Centigrade | ||
Minimum/Maximum Recordings Yes | ||
Application HVAC, Industrial | ||
Calibrated RSCAL | ||
Intrinsically Safe No | ||
Battery Type AA | ||
- COO (Country of Origin):
- DE
RS PRO PT1000 Digital Thermometer
Introducing the RS PRO PT1000 Digital Thermometer, a high quality and high accuracy portable thermometer that can be used across a wide range of applications. It has been designed with a very high accuracy and high-quality PT1000 thermometer with a wide temperature range that can be used up to 250°C. The ergonomic handheld thermometer also features additional functions like min/max hold, automatic shutdown, and much more, making it incredibly versatile and flexible for use in a range of applications. Included in the design of the thermometer is a large display with three-row and overhead display functionality, making it easier to read the measurement results. This RS PRO PT1000 thermometer is an excellent price/performance solution for a range of applications that require very high accuracy but are relatively low temperature.
Features and Benefits:
Applications:
Digital thermometers are accurate and easy to use test and measurement devices and can often serve as a method of non-contact temperature measurement when required. Handheld thermometers are great for portability and can easily be carried in the user's pocket, especially when temperature readings need to be taken while on the go. Calibration is highly recommended for professional applications that require an accurate reading. Digital thermometers can most commonly be found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1 Input(s) -20 °C→+100 °C: ±0.1 K ±1 digit
- RS PRO 1 Input(s) -20→+100 °C: ±0.1 K ±1 digit
- RS PRO 1 Input(s) ±0.1 K Accuracy
- RS PRO 1 Input(s) ±0.1 K Accuracy, UKAS
- RS PRO 1 Input(s) ±0.1 K Accuracy, RSCAL
- RS PRO Type R Type J K 1 Input(s)
- RS PRO Type J Type E Type S 1 Input(s)
- Fluke Type J Type N Type T 1 Input(s)


