Kane, K Probe Handheld KM330 Digital Thermometer, 1 Input(s), 1300 °C Max, ±0.2 % Accuracy, SYSCAL

Subtotal (1 unit)*

£150.00

(exc. VAT)

£180.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.00

*price indicative

RS Stock No.:
198-7762
Mfr. Part No.:
KM330
Brand:
Kane
Find similar products by selecting one or more attributes.
Select all

Brand

Kane

Product Type

Digital Thermometer

Maximum Temperature Measurement

1300°C

Model Number

KM330

Thermometer Type

Handheld

Probe Type

K

Accuracy

±0.2 %

Number of Temperature Inputs

1

Data Storage

Yes

Power Source

Battery

Resolutions Supported

0.1°C

Battery Life

200h

Width

70mm

Hazardous Area Certification

No

Weight

210g

Standards/Approvals

No

Height

39mm

Length

147mm

Minimum/Maximum Recordings

Yes

Temperature Scale

F, Fahrenheit, °C

Calibrated

SYSCAL

RoHS Status: Exempt

COO (Country of Origin):
TW

Comark Digital Thermometer


The Comark UKAS calibration digital thermometer is a single-input, robust measuring device with a temperature ranging from -50°C to 1300°C (-58°F to 1999°F). It is a Hand-Held industrial thermometer that is easy-to-use, with proven type K thermocouple technology and a wide range of optional probes and sensors.

Features and Benefits


Selectable 0.1°/ 1° resolution (0.1 only up to 199.9°C)

Hold and maximum temperature functions

Built in stand for hand free, desk TOP operation

Compact, modern case with rubber boots for tough environments

Removable rubber boots

Specially designed application specific probes

Switchable °C or °F scales with large display

M sub-miniature connector

Alkaline 9V PP3 battery

Applications


Air conditioning

Heating

Refrigeration

Ventilation

Certifications


NEDA 1604

IEC 6F22

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy