Hanna Instruments Wired HI 146-00 Digital Thermometer, 1 Input(s), 150 °C Max, ±1°C Accuracy, RSCAL
- RS Stock No.:
- 192-5824
- Mfr. Part No.:
- HI146-00
- Brand:
- Hanna Instruments
Subtotal (1 unit)*
£163.43
(exc. VAT)
£196.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.43 |
*price indicative
- RS Stock No.:
- 192-5824
- Mfr. Part No.:
- HI146-00
- Brand:
- Hanna Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 150°C | |
| Model Number | HI 146-00 | |
| Thermometer Type | Wired | |
| Accuracy | ±1°C | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Height | 43mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 110mm | |
| Length | 86mm | |
| Weight | 150g | |
| Temperature Scale | F, °C, Fahrenheit | |
| Calibrated | RSCAL | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 150°C | ||
Model Number HI 146-00 | ||
Thermometer Type Wired | ||
Accuracy ±1°C | ||
Number of Temperature Inputs 1 | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Height 43mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 110mm | ||
Length 86mm | ||
Weight 150g | ||
Temperature Scale F, °C, Fahrenheit | ||
Calibrated RSCAL | ||
Battery Type AA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Wall-mount food thermometer HI146 with probe
Ideal for HACCP self-monitoring in accordance with the standard.
Wall-mount device.
Stainless steel probe with 1 metre of cable for measuring liquids, air, refrigerated foodstuff and semi-solids.
Accurate and easy to use.
Provides continuous monitoring.
Has a switch for test mode.
Supplied with probe.
Available in calibrated version.
Related links
- Hanna Instruments Wired HI 146-00 Digital Thermometer 150 °C Max, ±1°C Accuracy
- Hanna Instruments Wired HI 146-00 Digital Thermometer 150 °C Max UKAS
- Hanna Instruments Wired HI 147-00 Digital Thermometer 150 °C Max RSCAL
- Hanna Instruments Wired HI 146-2008 Digital Thermometer 150 °C Max RSCAL
- Hanna Instruments Wired HI 147-00 Digital Thermometer 150 °C Max UKAS
- Hanna Instruments Wired HI 147-00 Digital Thermometer 150 °C Max, ±0.3°C Accuracy
- Hanna Instruments Wired HI 146-2008 Digital Thermometer 150 °C Max, ±0.3°C Accuracy
- Hanna Instruments Wired HI 146-2008 Digital Thermometer 150 °C Max UKAS
