Hanna Instruments Wired HI 146-2008 Digital Thermometer, 1 Input(s), 150 °C Max, ±0.3°C Accuracy, UKAS
- RS Stock No.:
- 202-0890
- Mfr. Part No.:
- HI-146-2008
- Brand:
- Hanna Instruments
Subtotal (1 unit)*
£226.85
(exc. VAT)
£272.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £226.85 |
*price indicative
- RS Stock No.:
- 202-0890
- Mfr. Part No.:
- HI-146-2008
- Brand:
- Hanna Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanna Instruments | |
| Maximum Temperature Measurement | 150°C | |
| Product Type | Digital Thermometer | |
| Model Number | HI 146-2008 | |
| Thermometer Type | Wired | |
| Accuracy | ±0.3°C | |
| Number of Temperature Inputs | 1 | |
| Power Source | 1.5 V Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 3000h | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Weight | 150g | |
| Width | 86mm | |
| Height | 43mm | |
| Length | 110mm | |
| Temperature Scale | °C, Fahrenheit, F | |
| Application | Food Industry, Industrial | |
| Battery Type | AA | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Hanna Instruments | ||
Maximum Temperature Measurement 150°C | ||
Product Type Digital Thermometer | ||
Model Number HI 146-2008 | ||
Thermometer Type Wired | ||
Accuracy ±0.3°C | ||
Number of Temperature Inputs 1 | ||
Power Source 1.5 V Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 3000h | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Weight 150g | ||
Width 86mm | ||
Height 43mm | ||
Length 110mm | ||
Temperature Scale °C, Fahrenheit, F | ||
Application Food Industry, Industrial | ||
Battery Type AA | ||
Calibrated UKAS | ||
RoHS Status: Exempt
HI-146–2008 Wall Mount Thermometer
Wall-mounted for continuous and low maintenance measurement
Rugged, simple to use and clean
Stainless steel 110 mm probe with 1 meter cable, Ideal for air, liquid, refrigerated and semi-solid foods
Sensor type: Thermistor
Large LCD display
Automatic calibration check facility to ensure high consistent accuracy
3000 hours of continuous use with 1 AA battery (supplied)
Dimensions 170 x 52 x 24 mm
Weight 140 g
Supplied with
Instructions, integral stainless steel thermistor probe, AA alkaline battery
Related links
- Hanna Instruments Wired HI 146-2008 Digital Thermometer 150 °C Max, ±0.3°C Accuracy
- Hanna Instruments Wired HI 146-2008 Digital Thermometer 150 °C Max RSCAL
- Hanna Instruments Wired HI 146-00 Digital Thermometer 150 °C Max UKAS
- Hanna Instruments Wired HI 147-00 Digital Thermometer 150 °C Max UKAS
- Hanna Instruments Wired HI 146-00 Digital Thermometer 150 °C Max, ±1°C Accuracy
- Hanna Instruments Wired HI 146-00 Digital Thermometer 150 °C Max RSCAL
- Hanna Instruments Wired HI 147-00 Digital Thermometer 150 °C Max, ±0.3°C Accuracy
- Hanna Instruments Wired HI 147-00 Digital Thermometer 150 °C Max RSCAL
