Extech LCD 401014A Digital Thermometer, 70 °C Max, ±1°C Accuracy, RSCAL
- RS Stock No.:
- 881-042
- Mfr. Part No.:
- 401014A
- Brand:
- Extech
Subtotal (1 unit)*
£147.50
(exc. VAT)
£177.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 179 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.50 |
*price indicative
- RS Stock No.:
- 881-042
- Mfr. Part No.:
- 401014A
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Temperature Measurement | 70°C | |
| Product Type | Digital Thermometer | |
| Model Number | 401014A | |
| Thermometer Type | LCD | |
| Accuracy | ±1°C | |
| Data Storage | Yes | |
| Length | 112mm | |
| Height | 22mm | |
| Weight | 186g | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Width | 102mm | |
| Temperature Scale | 14 to 140°F | |
| Application | Outdoor Temperature Measurement | |
| Minimum/Maximum Recordings | Yes | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Temperature Measurement 70°C | ||
Product Type Digital Thermometer | ||
Model Number 401014A | ||
Thermometer Type LCD | ||
Accuracy ±1°C | ||
Data Storage Yes | ||
Length 112mm | ||
Height 22mm | ||
Weight 186g | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Width 102mm | ||
Temperature Scale 14 to 140°F | ||
Application Outdoor Temperature Measurement | ||
Minimum/Maximum Recordings Yes | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The FLIR Big Digit Indoor/Outdoor Temperature Alert combines indoor and outdoor temperature display with user-programmable alarms. With a weatherproof probe and remote sensor, it offers convenience and accuracy for temperature monitoring in various settings.
Large LCD display with easy-to-read 1 inch digit size
Temperature range Indoor 14 to 140°F, Outdoor -58 to 158°F
User programmable High/Low audible alarms for Outdoor Temperature
Water-resistant sensor with 9.6ft thin cable for remote measurements
Related links
- Extech LCD 401014A Digital Thermometer ±1°C Accuracy
- Extech LCD 401014A Digital Thermometer ±1°C Accuracy, UKAS
- Extech LCD 401014 Digital Thermometer ±1°C Accuracy, RSCAL
- Extech LCD TM26 Digital Thermometer ±1°C Accuracy, RSCAL
- Extech LCD 401014 Digital Thermometer ±1°C Accuracy
- Extech LCD 401014 Digital Thermometer ±1°C Accuracy, UKAS
- RS PRO 70 °C Max RSCAL
- Extech 70 °C Max, ±1°C Accuracy
