Extech LCD TM26 Digital Thermometer, 200 °C Max, ±1°C Accuracy, RSCAL

Subtotal (1 unit)*

£107.39

(exc. VAT)

£128.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.39

*price indicative

RS Stock No.:
881-032
Mfr. Part No.:
TM26
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum Temperature Measurement

200°C

Product Type

Digital Thermometer

Model Number

TM26

Thermometer Type

LCD

Accuracy

±1°C

Data Storage

Yes

Length

86mm

Height

57mm

Weight

90g

Standards/Approvals

No

Hazardous Area Certification

No

Temperature Scale

-40°C to 200°C

Minimum/Maximum Recordings

Yes

Calibrated

RSCAL

COO (Country of Origin):
CN
The FLIR Waterproof Temperature Indicator is a versatile device designed for measuring temperature in liquids, pastes, and semi-solid food. With its NSF certification, this thermometer is Ideal for use in various industries such as food, agriculture, and laboratories. The Compact design and magnetic back allow for easy mounting on metal surfaces or desktops. Featuring a stainless steel probe and a wide temperature range of -40°F to 392°F, this temperature indicator offers precise readings and comes with useful features like audible and Visual alarms, data hold function, and low battery indication.

NSF certified for measuring temperature in food applications

Stainless steel penetration probe with 5ft cable for versatility

Audible and Visual alarm alerts for user-programmed set points

LCD display with temperature reading, alarm indicator, and min/max readings

±1.8°F/1°C Basic accuracy with 0.1° max resolution for precise measurements

Waterproof housing with IP65 rating for durability in various environments

Magnetic back for easy mounting on metal surfaces

Low battery indication for continuous monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy