Extech LCD 401014 Digital Thermometer, 70 °C Max, ±1°C Accuracy, UKAS

Subtotal (1 unit)*

£123.00

(exc. VAT)

£147.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 173 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.00

*price indicative

RS Stock No.:
881-045
Mfr. Part No.:
401014
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum Temperature Measurement

70°C

Product Type

Digital Thermometer

Model Number

401014

Thermometer Type

LCD

Accuracy

±1°C

Data Storage

Yes

Weight

186g

Width

102mm

Standards/Approvals

No

Height

22mm

Length

112mm

Hazardous Area Certification

No

Minimum/Maximum Recordings

Yes

Application

Outdoor Temperature Measurement

Temperature Scale

14 to 140°F

Calibrated

UKAS

COO (Country of Origin):
CN
The FLIR Big Digit Indoor/Outdoor Thermometer is a reliable temperature monitoring solution Ideal for use in factories, greenhouses, and offices. With large LCD displays, waterproof outdoor sensors, and built-in memory for Min/Max readings, this thermometer ensures accurate temperature tracking for various applications.

Large LCD displays with 1 inch digits for indoor/outdoor temperature readings

Built-in memory with reset function for storing Min/Max temperature readings

Waterproof sensor for outdoor temperature measurements

Includes 9.6ft thin cable for easy installation

Comes with internal and weatherproof outdoor temperature sensors, built-in stand, AAA battery, and wall mounting bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy