dsPIC33CK64MC003T-I/M5 Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 64kB FLASH 36-Pin UQFN
- RS Stock No.:
- 916-664
- Mfr. Part No.:
- dsPIC33CK64MC003T-I/M5
- Brand:
- Microchip
Image representative of range
Subtotal (1 reel of 3300 units)*
£1,597.89
(exc. VAT)
£1,917.47
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 08 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1 + | £1,597.89 | £5,273,037.00 |
*price indicative
- RS Stock No.:
- 916-664
- Mfr. Part No.:
- dsPIC33CK64MC003T-I/M5
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Signal Processor | |
| Maximum Clock Frequency | 100MHz | |
| Series | dsPIC33CK | |
| Device Million Instructions per Second | 100MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 16bit | |
| Core | dsPIC33CK | |
| Instruction Set Architecture | Modified Harvard | |
| Interface Type | I2C | |
| Program Memory Size | 64kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface Mount | |
| Maximum Supply Voltage | 3.6V | |
| Number of ADCs | 1 | |
| Package Type | UQFN | |
| Minimum Operating Temperature | -40°C | |
| Number of PWM Channels | 8 | |
| Pin Count | 36 | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Number of Cores | 1 | |
| Timer Resolution | 16bit | |
| ADC Resolution | 12bit | |
| ADC Channels | 15 | |
| Number of PWM Units | 4 | |
| PWM Resolution | 2ns | |
| Number of Timers | 9 | |
| Automotive Standard | AEC-Q100 Rev G Grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Signal Processor | ||
Maximum Clock Frequency 100MHz | ||
Series dsPIC33CK | ||
Device Million Instructions per Second 100MIPS | ||
Data Bus Width 16bit | ||
RAM Size 16bit | ||
Core dsPIC33CK | ||
Instruction Set Architecture Modified Harvard | ||
Interface Type I2C | ||
Program Memory Size 64kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface Mount | ||
Maximum Supply Voltage 3.6V | ||
Number of ADCs 1 | ||
Package Type UQFN | ||
Minimum Operating Temperature -40°C | ||
Number of PWM Channels 8 | ||
Pin Count 36 | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Length 5mm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Number of Cores 1 | ||
Timer Resolution 16bit | ||
ADC Resolution 12bit | ||
ADC Channels 15 | ||
Number of PWM Units 4 | ||
PWM Resolution 2ns | ||
Number of Timers 9 | ||
Automotive Standard AEC-Q100 Rev G Grade 1 | ||
Related links
- dsPIC33CK32MC003T-I/M5 Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 32kB FLASH 36-Pin UQFN
- dsPIC33CK256MC003T-I/M5 Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 256kB FLASH 36-Pin UQFN
- dsPIC33CK128MC003T-I/M5 Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 128kB FLASH 36-Pin UQFN
- dsPIC33CK64MC003-E/M5 Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 64kB FLASH 36-Pin UQFN
- dsPIC33CK256MC003-E/M5 Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 256kB FLASH 36-Pin UQFN
- dsPIC33CK32MC003-E/M5 Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 32kB FLASH 36-Pin UQFN
- dsPIC33CK128MC003-E/M5 Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 128kB FLASH 36-Pin UQFN
- Microchip dsPIC33CK64MC10X, 16 bit Digital Signal Processor 100 MHz 64kB FLASH 36-Pin UQFN
