dsPIC33CK64MC003-E/M5 Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 64kB FLASH 36-Pin UQFN

Image representative of range

Subtotal (1 box of 876 units)*

£489.43

(exc. VAT)

£587.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1 +£489.43£428,740.68

*price indicative

RS Stock No.:
916-663
Mfr. Part No.:
dsPIC33CK64MC003-E/M5
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Clock Frequency

100MHz

Product Type

Digital Signal Processor

Series

dsPIC33CK

Device Million Instructions per Second

100MIPS

Data Bus Width

16bit

RAM Size

16bit

Core

dsPIC33CK

Instruction Set Architecture

Modified Harvard

Interface Type

I2C

Program Memory Size

64kB

Program Memory Type

FLASH

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Mount Type

Surface Mount

Number of PWM Channels

8

Number of ADCs

1

Minimum Operating Temperature

-40°C

Package Type

UQFN

Pin Count

36

Maximum Operating Temperature

125°C

Width

5mm

Standards/Approvals

RoHS

Length

5mm

Height

600μm

ADC Channels

15

PWM Resolution

2ns

ADC Resolution

12bit

Automotive Standard

AEC-Q100 Rev G Grade 1

Timer Resolution

16bit

Number of Cores

1

Number of Timers

9

Number of PWM Units

4

The Microchip digital signal controller engineered for high-performance applications, offering Advanced features such as high-speed PWM and robust communication interfaces tailored for motor control and automation solutions.

Operates at 3V to 3.6V, ensuring compatibility with a variety of power supplies

Contains a high-speed, 12-bit ADC capable of 2 Msps conversion rates, enhancing data processing efficiency

Offers multiple communication interfaces, including UART, SPI, and I2C, for flexible connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy