dsPIC33CK64MC002-E/SS Microchip dsPIC33CK, 16 bit Digital Signal Processor 100 MHz 64kB FLASH 48-Pin SSOP

Image representative of range

Subtotal (1 box of 893 units)*

£482.29

(exc. VAT)

£578.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1 +£482.29£430,684.97

*price indicative

RS Stock No.:
916-661
Mfr. Part No.:
dsPIC33CK64MC002-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Clock Frequency

100MHz

Product Type

Digital Signal Processor

Series

dsPIC33CK

Device Million Instructions per Second

100MIPS

Data Bus Width

16bit

RAM Size

16bit

Instruction Set Architecture

Modified Harvard

Core

dsPIC33CK

Interface Type

I2C

Program Memory Size

64kB

Program Memory Type

FLASH

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Mount Type

Surface Mount

Number of PWM Channels

8

Number of ADCs

1

Minimum Operating Temperature

-40°C

Package Type

SSOP

Pin Count

48

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

2mm

Width

8.2mm

Length

10.5mm

Automotive Standard

AEC-Q100 Rev G Grade 1

PWM Resolution

2ns

Timer Resolution

16bit

ADC Resolution

12bit

Number of Cores

1

ADC Channels

11

Number of PWM Units

4

Number of Timers

9

COO (Country of Origin):
TH
The Microchip 16-bit digital signal controller offers robust performance for Advanced motor control applications. Designed for flexibility, it integrates high-speed PWM capabilities and multiple communication interfaces.

Operates with a core voltage of 3V to 3.6V, suitable for various environments

Features integrated high-speed PWM with up to 2 ns resolution for precise control

Includes one high-speed 12-bit ADC for Rapid signal processing across multiple channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy