Weller 2 WRK Desoldering Nozzle for use with WRK System
- RS Stock No.:
- 267-4622
- Mfr. Part No.:
- T0058761731N
- Brand:
- Weller
Subtotal (1 unit)*
£104.48
(exc. VAT)
£125.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £104.48 |
*price indicative
- RS Stock No.:
- 267-4622
- Mfr. Part No.:
- T0058761731N
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Desoldering Nozzle | |
| Product Type | Desoldering Nozzle | |
| Nozzle Size | 27 x 27 mm, 20 x 20 mm | |
| For Use With | WRK System | |
| Nozzle Series | WRK | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Desoldering Nozzle | ||
Product Type Desoldering Nozzle | ||
Nozzle Size 27 x 27 mm, 20 x 20 mm | ||
For Use With WRK System | ||
Nozzle Series WRK | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
Related links
- Weller 2 WRK Desoldering Nozzle for use with WRK System
- Weller WRK for use with WRK System
- Weller 1 DIL Desoldering Nozzle
- Weller Desoldering Nozzle for use with WEP 70
- Weller DS Desoldering Nozzle for use with Various Desoldering Irons
- Weller 1 ET Desoldering Nozzle for use with WEP 70 Soldering Pencil
- Weller 1 DX Desoldering Nozzle for use with Desoldering Iron for DSX80 et DXV80
- Weller 1 DS Desoldering Nozzle for use with DS 22, DS 80 & DSV 80 Desoldering Irons


