Weller 2 WRK Hot Air Nozzle for use with WRK System
- RS Stock No.:
- 267-4621
- Mfr. Part No.:
- T0058761730N
- Brand:
- Weller
Subtotal (1 unit)*
£104.48
(exc. VAT)
£125.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.48 |
*price indicative
- RS Stock No.:
- 267-4621
- Mfr. Part No.:
- T0058761730N
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Desoldering Tool Type | Hot Air Nozzle | |
| Model Number | T0058761730N | |
| Type | Hot Air Nozzle Kit | |
| Nozzle Size | 24 x 24 mm, 33 x 33 mm | |
| For Use With | WRK System | |
| Nozzle Series | WRK | |
| Number of Pieces | 2 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Desoldering Tool Type Hot Air Nozzle | ||
Model Number T0058761730N | ||
Type Hot Air Nozzle Kit | ||
Nozzle Size 24 x 24 mm, 33 x 33 mm | ||
For Use With WRK System | ||
Nozzle Series WRK | ||
Number of Pieces 2 | ||
- COO (Country of Origin):
- MX
Related links
- Weller 2 WRK Hot Air Nozzle for use with WRK System
- Weller 4 WRK Hot Air Nozzle for use with WRK System
- Weller 1 Hot Air Nozzle
- Weller NQ Hot Air Nozzle for use with Various Desoldering Irons
- Weller 1 Q Hot Air Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- Weller 1 TNR Hot Air Nozzle for use with WTHA1 Hot Air Station
- Weller 1 NRV Hot Air Nozzle for use with WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations
- Weller 1 TNRB Hot Air Nozzle for use with WTHA1 Hot Air Station
