Hakko N61 Desoldering Nozzle for use with FR-301, FR-410 Desoldering Tools

Subtotal (1 unit)*

£18.54

(exc. VAT)

£22.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.54

*price indicative

RS Stock No.:
237-7051
Mfr. Part No.:
N61-10
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Desoldering Tool Type

Desoldering Nozzle

Model Number

FR-410

Type

Desoldering

Nozzle Size

1.6mm

For Use With

FR-301, FR-410 Desoldering Tools

Nozzle Series

N61

COO (Country of Origin):
JP
The Hakko desoldering nozzle of 1.6 mm. It optimized performance for the FR 301 and FR 410 desoldering tools. It is quick change type nozzle and easy to use.

Desoldering nozzle
Diameter is 1.6 mm

Related links