Hakko N61 Desoldering for use with FR-301, FR-410 Desoldering Tools
- RS Stock No.:
- 237-7048
- Mfr. Part No.:
- N61-07
- Brand:
- Hakko
Subtotal (1 unit)*
£20.96
(exc. VAT)
£25.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.96 |
*price indicative
- RS Stock No.:
- 237-7048
- Mfr. Part No.:
- N61-07
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Sub Type | Desoldering | |
| Product Type | Desoldering Nozzle | |
| Nozzle Size | 0.8 mm | |
| For Use With | FR-301, FR-410 Desoldering Tools | |
| Nozzle Series | N61 | |
| Standards/Approvals | RoHS | |
| Length | 168mm | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Sub Type Desoldering | ||
Product Type Desoldering Nozzle | ||
Nozzle Size 0.8 mm | ||
For Use With FR-301, FR-410 Desoldering Tools | ||
Nozzle Series N61 | ||
Standards/Approvals RoHS | ||
Length 168mm | ||
- COO (Country of Origin):
- JP
The Hakko desoldering nozzle of 0.8 mm. It optimized performance for the FR 301 and FR 410 desoldering tools. It is quick change type nozzle and easy to use.
Desoldering nozzle
Diameter is 0.8 mm
Related links
- Hakko N61 Desoldering for use with FR-301, FR-410 Desoldering Tools
- Hakko N61 Desoldering for use with FR-410 Desoldering Tools, FR-301
- Hakko Soldering Accessory B5185 Paper Filter FR-410 FR-702
- Hakko 4 N51 Hot Air for use with FR-702
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Thermaltronics Desoldering Gun Tip for use with DS80 & DSV80 Desoldering Irons
- Weller Desoldering Nozzle for use with WEP 70
