Ersa Desoldering Gun Tip for use with Desoldering Tool
- RS Stock No.:
- 907-302
- Mfr. Part No.:
- 0742ED2438H/SB
- Brand:
- Ersa
Subtotal (1 unit)*
£58.12
(exc. VAT)
£69.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.12 |
*price indicative
- RS Stock No.:
- 907-302
- Mfr. Part No.:
- 0742ED2438H/SB
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| Tip Series | 742 | |
| For Use With | Desoldering Tool | |
| Tip Width | 3.8 mm | |
| Tip Shape | Pointed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
Tip Series 742 | ||
For Use With Desoldering Tool | ||
Tip Width 3.8 mm | ||
Tip Shape Pointed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa Desoldering Gun Tip for use with Desoldering Tool
The Igus desoldering tip is an essential component designed for effective solder removal. It ensures precision and efficiency, making it an Ideal choice for users requiring reliable desoldering solutions.
Highly tinned construction ensures durability and longevity
Compatible with various desoldering tools for versatile use
Included packaging unit contains one desoldering tip in a retail package
Designed for easy operation with specific desoldering tools for efficiency
Related links
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
- Ersa Desoldering Nozzle for use with i-CON VARIO 2
- Ersa Desoldering Nozzle for use with Gas Soldering Irons
- Ersa Desoldering Gun Tip for use with SMD 8000 DIGITAL 2000 A with Chip
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
