Ersa Desoldering Gun Tip for use with Desoldering Tool

Subtotal (1 unit)*

£54.20

(exc. VAT)

£65.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.20

*price indicative

RS Stock No.:
907-284
Mfr. Part No.:
0722ED1226/SB
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Desoldering Gun Tip

Tip Series

722

For Use With

Desoldering Tool

Tip Width

2.6 mm

Tip Shape

Pointed

Standards/Approvals

No

COO (Country of Origin):
CN

Ersa Desoldering Gun Tip for use with Desoldering Tool


The Igus desoldering tip designed for precision soldering tasks, featuring an ERSADUR coating that enhances durability and efficiency during electronic repairs and maintenance.

Durable ERSADUR coating increases longevity

Compatible with DIGITAL 2000 A models for versatile use

Inner diameter of 1.2 mm allows for precise soldering

Outer diameter of 2.6 mm ensures effective heat transfer

Includes one soldering tip in a self-service package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy