Weller Desoldering Nozzle for use with WEP 70

Subtotal (1 unit)*

£16.41

(exc. VAT)

£19.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.41

*price indicative

RS Stock No.:
179-732
Mfr. Part No.:
T0051326499
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Desoldering Nozzle

For Use With

WEP 70

Tip Width

1.9 mm

Tip Length

16.5mm

Standards/Approvals

No

COO (Country of Origin):
BA
The Weller disordering nozzle with inside diameter of 0.7 mm and outside diameter of 1.9 mm is designed to remove solder at the solder joint. It melts the solder when heated and uses vacuum to extract it through the integrated tube into the collector.

Nozzle Length 16.5mm

Outer Diameter 1.90mm

Quantity Per Package 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy