Weller 1 ET Desoldering Nozzle for use with WEP 70 Soldering Pencil
- RS Stock No.:
- 267-4592
- Mfr. Part No.:
- T0052475099
- Brand:
- Weller
Subtotal (1 unit)*
£9.35
(exc. VAT)
£11.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.35 |
*price indicative
- RS Stock No.:
- 267-4592
- Mfr. Part No.:
- T0052475099
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Desoldering Nozzle | |
| Sub Type | Desoldering Nozzle | |
| For Use With | WEP 70 Soldering Pencil | |
| Nozzle Series | ET | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Desoldering Nozzle | ||
Sub Type Desoldering Nozzle | ||
For Use With WEP 70 Soldering Pencil | ||
Nozzle Series ET | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Length 30mm | ||
- COO (Country of Origin):
- DE
Related links
- Weller Desoldering Nozzle for use with WEP 70
- Weller 1 DX Desoldering Nozzle for use with Desoldering Irons for DSX80 et DXV80
- Weller 1 DX Desoldering Nozzle for use with Desoldering Iron for DSX80 et DXV80
- Weller 1 T0051325 Desoldering Nozzle
- Weller 1 DIL Desoldering Nozzle
- Weller 1 DX Desoldering Nozzle for use with DXV80, DSX80
- Weller 1 DX Desoldering Nozzle for use with DXV80
- Weller 1 DX Desoldering Nozzle for use with DSX80 & DXV80 Desoldering Iron
