Mykal Industries Aqueous Degreaser 5 L Can
- RS Stock No.:
- 263-8095
- Mfr. Part No.:
- 0005AQUADEGREAS
- Brand:
- Mykal Industries
Get a bulk buy discount
Add 6 more to save £10.74
View bulk pricing optionsSubtotal (1 unit)*
£45.20
(exc. VAT)
£54.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 85 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £45.20 | - |
| 6 - 14 | £43.41 | £10.74 |
| 15 + | £42.49 | £40.65 |
*price indicative
- RS Stock No.:
- 263-8095
- Mfr. Part No.:
- 0005AQUADEGREAS
- Brand:
- Mykal Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mykal Industries | |
| Product Type | Degreaser | |
| Trade Name | Aqueous | |
| Package Type | Can | |
| Product Form | Liquid | |
| Package Size | 5 L | |
| Application | Machinery | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mykal Industries | ||
Product Type Degreaser | ||
Trade Name Aqueous | ||
Package Type Can | ||
Product Form Liquid | ||
Package Size 5 L | ||
Application Machinery | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Mykal Industries Degreaser
The Mykal Industries 5L drum is a powerful, safe, effective cleaner, which can be used neat or diluted with water to remove oils, greases, grime from the plant, equipment and product components.
Features and Benefits
Diluted and rinsed off with water
Excellent cutting power on oils and greases
It can soak components and in ultrasonic tanks
Compatible with all the metals and most plastics, check for suitability on O rings, gaskets before use
Zero ozone depletion potential and is chlorine-free
Applications
Degreasing agent
Cleaning agent/ Cleaner
Related links
- Mykal Industries Aqueous Degreaser 5 L Drum
- Mykal Industries Mykal High Performance Degreaser Degreaser 5 L Jerry Can
- Mykal Industries De-Solv-It Degreaser 1 L Bottle
- Zenith Hygiene Cleaner & Degreaser 5 L Can
- Zenith Hygiene Heavy Duty Liquid Degreaser Degreaser 5 L Can
- Ambersil Amberklene ME20 Solvent Degreaser 5 L Can
- Mykal Industries Mykal High Performance Degreaser aerosol Degreaser 400 ml Aerosol
- Mykal Industries De-Solv-It Degreaser 150 Wipes Tub
