Mykal Industries Mykal High Performance Degreaser Degreaser 5 L Jerry Can
- RS Stock No.:
- 434-9090
- Mfr. Part No.:
- 0005HPDEGREASER
- Brand:
- Mykal Industries
Get a bulk buy discount
Add 6 more to save £10.68
View bulk pricing optionsSubtotal (1 unit)*
£44.32
(exc. VAT)
£53.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 102 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £44.32 | - |
| 6 - 14 | £42.54 | £10.68 |
| 15 + | £41.66 | £39.90 |
*price indicative
- RS Stock No.:
- 434-9090
- Mfr. Part No.:
- 0005HPDEGREASER
- Brand:
- Mykal Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mykal Industries | |
| Product Type | Degreaser | |
| Trade Name | Mykal High Performance Degreaser | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 5 L | |
| Application | Metal, Plastic, Polymer, Rubber | |
| Standards/Approvals | Reg (EC)) n. 648/2004 - Detergents, REACH Regulation (EC)) No 1907/2006, Regulation (EC)) No 1272/2008 (CLP)) | |
| Select all | ||
|---|---|---|
Brand Mykal Industries | ||
Product Type Degreaser | ||
Trade Name Mykal High Performance Degreaser | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 5 L | ||
Application Metal, Plastic, Polymer, Rubber | ||
Standards/Approvals Reg (EC)) n. 648/2004 - Detergents, REACH Regulation (EC)) No 1907/2006, Regulation (EC)) No 1272/2008 (CLP)) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Mykal Industries Performance Degreaser
The Mykal Industries 5L jerrycan is a multipurpose safe degreaser for plant, equipment and component cleaning. It is ideal for removing heavy contaminants such as oils, grease, bitumen, wet paint, adhesives and sealants and, should be used neat at ambient temperatures.
Features and Benefits
Removes very heavy oils, greases, bitumen, tar, adhesive residues, silicon sealants, wet paints and inks
Residue-free finish on surfaces
Non-chlorinated, non-aromatic and no special breathing apparatus required
Di-electric strength 50,000V
Applications
Gear boxes and engines
Manufacturing
Engineering
Maintenance
Repair and overhaul applications
Certifications
NSF K1
AMS 1526B
Related links
- Mykal Industries Mykal High Performance Degreaser aerosol Degreaser 400 ml Aerosol
- Mykal Industries Aqueous Degreaser 5 L Drum
- Mykal Industries Aqueous Degreaser 5 L Can
- Zenith Hygiene Heavy Duty Liquid Degreaser Degreaser 5 L Can
- Ambersil Industrial Degreaser FG Degreaser 5 L Container
- Loctite 7840 Degreaser 5 L
- Zep Commercial Disinfectant & Degreaser 5 L Bottle
- Zenith Hygiene Cleaner & Degreaser 5 L Can
