Mykal Industries De-Solv-It Degreaser 1 L Bottle
- RS Stock No.:
- 203-0738
- Mfr. Part No.:
- 0001AQUADEGREAS
- Brand:
- Mykal Industries
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£14.49
(exc. VAT)
£17.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £14.49 |
| 6 - 14 | £13.92 |
| 15 + | £13.61 |
*price indicative
- RS Stock No.:
- 203-0738
- Mfr. Part No.:
- 0001AQUADEGREAS
- Brand:
- Mykal Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mykal Industries | |
| Product Type | Degreaser | |
| Trade Name | De-Solv-It | |
| Package Type | Bottle | |
| Package Size | 1 L | |
| Base Material | Aqueous | |
| Application | Metal, Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mykal Industries | ||
Product Type Degreaser | ||
Trade Name De-Solv-It | ||
Package Type Bottle | ||
Package Size 1 L | ||
Base Material Aqueous | ||
Application Metal, Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Aqueous Degreaser
Powerful, safe, effective cleaner which can be used neat or diluted with water to remove oils, greases, grime etc, from plant, equipment and product components.
Can be diluted and rinsed off with water
Excellent cutting power on oils and greases
Can be used to soak components and in ultrasonic tanks
Compatible with all metals and most plastics, check for suitability on O rings, gaskets etc before use
Zero ozone depletion potential - chlorine free
Related links
- Mykal Industries De-Solv-It Degreaser 150 Wipes Tub
- Mykal Industries Electrical and Cable Cleaner Cable Cleaner 1 L Bottle
- Mykal Industries Mykal High Performance Degreaser Degreaser 5 L
- Mykal Industries Aqueous Degreaser 5 L Can
- Mykal Industries Aqueous Degreaser 5 L Drum
- Mykal Industries Mykal High Performance Degreaser aerosol Degreaser 400 ml Aerosol
- Mykal Industries 1 L Bottle Glue Remover, Removes Adhesive
- Zep Commercial Disinfectant & Degreaser 5 L Bottle
