Same Sky, PJ-005A Horizontal Jack 5A, 500V, Panel Mount, length 17.9 mm, Nickel Silver
- RS Stock No.:
- 259-6435
- Mfr. Part No.:
- PJ-005A
- Brand:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6435
- Mfr. Part No.:
- PJ-005A
- Brand:
- Same Sky
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | DC Power Plug | |
| DC Power Connector Type | Jack | |
| Inside Diameter | 2mm | |
| Orientation | Horizontal | |
| Outside Diameter | 5.7mm | |
| Current | 5A | |
| Voltage | 500V | |
| Length | 17.9mm | |
| Connector Gender | Male | |
| Mount Type | Panel Mount | |
| Pin Diameter | 2mm | |
| Contact Plating | Nickel Silver | |
| Contact Material | Brass, Copper | |
| Contact Gender | Male | |
| Series | PJ-005A | |
| Width | 10mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type DC Power Plug | ||
DC Power Connector Type Jack | ||
Inside Diameter 2mm | ||
Orientation Horizontal | ||
Outside Diameter 5.7mm | ||
Current 5A | ||
Voltage 500V | ||
Length 17.9mm | ||
Connector Gender Male | ||
Mount Type Panel Mount | ||
Pin Diameter 2mm | ||
Contact Plating Nickel Silver | ||
Contact Material Brass, Copper | ||
Contact Gender Male | ||
Series PJ-005A | ||
Width 10mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is panel mount and the size is 2.0 x 5.5 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky 500V length 17.9 mm, Nickel Silver
- Same Sky 500V length 19.9 mm, Nickel Silver
- Same Sky 500V length 19.5 mm, Nickel Silver
- Same Sky 500V length 14.5 mm, Nickel Silver
- Same Sky 500V length 11.5 mm, Nickel Silver
- Same Sky 500V length 14.5 mm, Nickel Silver
- Same Sky Horizontal Jack 5A Surface Nickel Silver
- Same Sky 500V length 11.5 mm, Nickel Silver
